MOXA Ethernet Module ioMirror E3200 Digital 48V

Subtotal (1 unit)*

€374.64

(exc. VAT)

€460.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€374.64

*price indicative

RS Stock No.:
256-3726
Distrelec Article No.:
125-74-259
Mfr. Part No.:
ioMirror E3210
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Module

Input Type

Digital

Mount Type

Wall, DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

48V

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

ioMirror E3200

Length

115mm

Depth

45.6mm

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-5, IEC 60068-2-6, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-3, EN 61000-6-4, IEC 60068-2-27, UL 508, FCC Part 15B Class A

Width

79mm

COO (Country of Origin):
TW
The Moxa Europe ioMirror E3200 Series, which is designed as a cable-replacement solution to connect remote digital input signals to output signals over an IP network, provides 8 digital input channels, 8 digital output channels, and a 10/100M Ethernet interface. With the ioMirror, remote sensors can be connected to local controllers or display panels over copper, fibre, or wireless Ethernet infrastructures, and signals can be transmitted over virtually unlimited distances, without noise problems.

Direct input-to-output signal communication over IP

High-speed peer-to-peer I/O within 20 ms

Remote alarm message

Supports Modbus TCP for remote monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy