Subtotal (1 unit)*
€1,702.86
(exc. VAT)
€2,094.52
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,702.86 |
*price indicative
- RS Stock No.:
- 268-8398
- Mfr. Part No.:
- CS1W-OD261
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Output Module | |
| Maximum Supply Voltage | 24V | |
| Series | CS1 | |
| Standards/Approvals | CE, UC1, L, IEC61131-3, N, RoHS | |
| Length | 50m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Output Module | ||
Maximum Supply Voltage 24V | ||
Series CS1 | ||
Standards/Approvals CE, UC1, L, IEC61131-3, N, RoHS | ||
Length 50m | ||
- COO (Country of Origin):
- CN
The Omron basic I/O units is transistor output units, the basic I/O units can be used in all of the CS1D systems duplex CPU dual I/O expansion system, duplex CPU single I/O expansion system, and single CPU system.
Output unit has 64 outputs
Related links
- Omron Output Module CS1 24V
- Omron PLC I/O Module CS1 24V
- Omron Input Unit CS1 DC 24V
- Omron NX Series Output Module 2 Outputs, 28.8V
- Omron Output Module for use with E5EC
- Omron G9SP Series Input/Output Module 16 Outputs, 24V dc
- Omron NX Series Input/Output Module 0 Outputs, 24V dc
- Omron GI-SMD Series Input/Output Module 4 Outputs, 24V
