Phoenix Contact I/O Module AXL SE DO4/2 2A EF 30V

Subtotal (1 unit)*

€89.95

(exc. VAT)

€110.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.95

*price indicative

RS Stock No.:
269-8068
Distrelec Article No.:
303-08-055
Mfr. Part No.:
1181790
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Digital Output

Product Type

I/O Module

Maximum Supply Voltage

30V

Number of I/Os

4

Maximum Operating Temperature

60°C

Depth

62mm

Standards/Approvals

EMC: class A product, Protection class III (IEC 61140, EN 61140, VDE 0140-1)

Length

62.2mm

Series

AXL SE DO4/2 2A EF

Width

14.9mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact digital module is integrate axioline smart elements into systems with the smart element interface. This smart element emits digital signals. Substitute value behaviour of the outputs can be parameterized for the smart element. Mapping of the channel status in the input process data.

4 Digital outputs

Connection of actuators in 2 conductor technology

Single channel diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy