Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- RS Stock No.:
- 269-7934
- Distrelec Article No.:
- 303-47-975
- Mfr. Part No.:
- 1105560
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€112.42
(exc. VAT)
€138.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.42 |
*price indicative
- RS Stock No.:
- 269-7934
- Distrelec Article No.:
- 303-47-975
- Mfr. Part No.:
- 1105560
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Module Type | Digital Output | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61140, EN 61140, cULus Listed, UL Listed, cUL Listed, VDE 0140-1 | |
| Depth | 62mm | |
| Length | 62.2mm | |
| Width | 14.9mm | |
| Series | AXL SE DO16/1 NPN | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Module Type Digital Output | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61140, EN 61140, cULus Listed, UL Listed, cUL Listed, VDE 0140-1 | ||
Depth 62mm | ||
Length 62.2mm | ||
Width 14.9mm | ||
Series AXL SE DO16/1 NPN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact can integrate axioline smart elements into systems with the smart element interface. This smart element has 16 digital inputs, NPN wired. The nominal voltage is 24 V DC and nominal current is 500 mA.
IP20 degree of protection
Traffic grey color
1 Conductor technology
Related links
- Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
- Phoenix Contact I/O Module AXL SE INC1 ASYM Digital 30V
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Digital I/O Module Axioline Smart Elements Digital 30V
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Weidmüller Remote I/O Module AXL F DO16/1 1H 24V dc
