Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
- RS Stock No.:
- 269-7935
- Distrelec Article No.:
- 303-47-976
- Mfr. Part No.:
- 1105562
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.88
(exc. VAT)
€67.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.88 |
*price indicative
- RS Stock No.:
- 269-7935
- Distrelec Article No.:
- 303-47-976
- Mfr. Part No.:
- 1105562
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Relay | |
| Product Type | Digital I/O Module | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL SE DOR2 W 230 | |
| Width | 14.9mm | |
| Standards/Approvals | IEC 60664-1, IEC 61010-2-201, EN 60664-1, UL Listed, IEC 60947-5-1, UL/CSA 61010-2-201, cULus Listed, cUL Listed, EN 61010-2-201 | |
| Depth | 62mm | |
| Length | 62.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Relay | ||
Product Type Digital I/O Module | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Series AXL SE DOR2 W 230 | ||
Width 14.9mm | ||
Standards/Approvals IEC 60664-1, IEC 61010-2-201, EN 60664-1, UL Listed, IEC 60947-5-1, UL/CSA 61010-2-201, cULus Listed, cUL Listed, EN 61010-2-201 | ||
Depth 62mm | ||
Length 62.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact can integrate axioline smart elements into systems with the Smart Element interface. This smart element has two relay changeover contacts that are independent of each other and floating. You can install low-voltage and extra-low-voltage modules directly next to each other on one axioline F backplane.
IP20 degree of protection
Traffic grey color
Smart element current is 2 x 6 A
Related links
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact I/O Module AXL SE INC1 ASYM Digital 30V
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact Digital I/O Module Axioline E Digital 24V dc
- Phoenix Contact Digital I/O Module Axioline Smart Elements Digital 30V
