Omron Analogue Input Module NX-AD Analogue
- RS Stock No.:
- 270-1640
- Mfr. Part No.:
- NX-AD4204
- Manufacturer:
- Omron
Subtotal (1 unit)*
€411.60
(exc. VAT)
€506.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €411.60 |
*price indicative
- RS Stock No.:
- 270-1640
- Mfr. Part No.:
- NX-AD4204
- Manufacturer:
- Omron
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
| Brand | Omron | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | Panel | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Standards/Approvals | C-Tick or RCM, KC Registration, LR, NK, RoHS, EN 61131-2, cULus: Listed (UL508), ANSI/ISA 12.12.01 | |
| Depth | 71mm | |
| Length | 100mm | |
| Series | NX-AD | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type Panel | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Standards/Approvals C-Tick or RCM, KC Registration, LR, NK, RoHS, EN 61131-2, cULus: Listed (UL508), ANSI/ISA 12.12.01 | ||
Depth 71mm | ||
Length 100mm | ||
Series NX-AD | ||
- COO (Country of Origin):
- NL
The Omron analogue input unit to meet all machine control needs, from general purpose to high-speed synchronous control. The single ended input type with built-in power supply terminals is for low power equipment's.
Screw less clamping terminal block
Easy installation and maintenance
Related links
- Omron Analogue Input Module NX-AD Analogue 24V
- Omron Analogue Input Module Series Input Unit for Use with NX
- Omron NX Series Analogue Input Module for Use with CJ PLC NX Series CPU Unit
- Omron NX Series Input Module 2 Outputs 4 PNP
- Omron NX Series Analogue Output Module for Use with NX Series CPU Unit CJ PLC
- Omron CP1H Series PLC CPU Analogue Input Analogue, Transistor Output
- Omron Analogue I/O Module Series PLC I/O Module for Use with PLC
- Omron I/O Communication Module For Use With NX Series CPU Unit - 1 Input Analogue Input Type