Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- RS Stock No.:
- 271-9978
- Mfr. Part No.:
- 3RK12073CG002AA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.75
(exc. VAT)
€383.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.75 |
*price indicative
- RS Stock No.:
- 271-9978
- Mfr. Part No.:
- 3RK12073CG002AA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, EAC, UKCA | |
| Width | 22.5mm | |
| Series | AS-I SlimLine Compact | |
| Depth | 120mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, EAC, UKCA | ||
Width 22.5mm | ||
Series AS-I SlimLine Compact | ||
Depth 120mm | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens AS‑Interface module for the control cabinet SlimLine compact with degree of protection IP20 creates space in the cabinet and in distributed local boxes. The sensors and actuators as well as the AS‑Interface bus cable are connected by means of
LEDs on the front
Slide switch is used to make the selection
Related links
- Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- Siemens I/O Module AS-I SlimLine Compact
- Siemens I/O Module AS-I SlimLine Compact Digital
- Siemens Analogue I/O Module AS-I K60 Analogue 30V
- Siemens Analogue I/O Module AS-I K60 Analogue
- Siemens I/O Module AS-I Safe SlimLine Compact Digital
