Bosch Rexroth Analogue Input Module ctrlX I/O Analogue 24V dc

Subtotal (1 unit)*

€332.57

(exc. VAT)

€409.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€332.57

*price indicative

RS Stock No.:
274-1302
Mfr. Part No.:
R911406104
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Analogue Input Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

55°C

Series

ctrlX I/O

Standards/Approvals

No

Depth

99mm

Width

12mm

COO (Country of Origin):
CN

ctrlX I/O (IP20)


ctrlX I/O opens up completely new possibilities for connectivity and networking. On the one hand, the I/O range is used for horizontal and vertical integration; on the other hand, it represents a functional extension of the control platform ctrlX CORE. This provides users with comprehensive communication and performance enhancements, as well as I/O modules geared towards future technologies such as 5G, TSN and AI.

The setup is compact, modular and robust - resulting in high savings on the top hat rail: up to 50% less space is required in the control cabinet. Mounting and wiring can be realized without tools. The flexible and powerful solution features, among other things, openness for the EtherCAT ecosystem, flexible machine topologies and diverse communication standards. Web-based configuration and diagnostics, Plug & Run, and integrated monitoring functions take engineering to a new level. ctrlX I/O is perfectly tailored to ctrlX CORE. The mapping in the ctrlX Data Layer enables simple I/O access by all apps or applications. Field and management levels are easily linked even without PLC.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy