Schneider Electric Remote I/O Module Vigilohm 24V dc
- RS Stock No.:
- 276-1522
- Mfr. Part No.:
- 50168
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,275.39
(exc. VAT)
€1,568.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,275.39 |
*price indicative
- RS Stock No.:
- 276-1522
- Mfr. Part No.:
- 50168
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Remote I/O Module | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 40°C | |
| Length | 170mm | |
| Depth | 20mm | |
| Width | 170mm | |
| Series | Vigilohm | |
| Standards/Approvals | IEC 60364-7-710, IEC 60601-1, IEC 61557-8 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Remote I/O Module | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 40°C | ||
Length 170mm | ||
Depth 20mm | ||
Width 170mm | ||
Series Vigilohm | ||
Standards/Approvals IEC 60364-7-710, IEC 60601-1, IEC 61557-8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Hospital remote panel is a device designed for specific control functions in a medical environment. Operating on a 24 V DC auxiliary supply voltage, it has a current consumption of 65 mA. Constructed from plastic, it is lightweight with a net weight of 0.5 kg. The control features include push buttons for testing installation insulation and stopping the alarm buzzer. The local signalling system consists of indicator lights for insulation fault, electrical fault and normal operation. With dimensions of 170 mm in width, 170 mm in height, and 20 mm in depth.
Mercury free
RoHS compliant
IP54 and IK08 degree of protection
Related links
- Weidmüller Remote I/O Module 24V dc
- Weidmüller Remote I/O Module FX5 24V dc
- Weidmüller Remote I/O Module NX 24V dc
- Weidmüller Remote I/O Module DI 24V dc
- Weidmüller Remote I/O Module Modicon TM3 24V dc
- Weidmüller Remote I/O Module AXL F 24V dc
- Weidmüller Remote I/O Module NX Digital 24V dc
- Weidmüller Remote I/O Module Analogue Voltage 24V dc
