Weidmüller Remote I/O Module 24V dc

Subtotal (1 unit)*

€298.34

(exc. VAT)

€366.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€298.34

*price indicative

RS Stock No.:
893-6733
Mfr. Part No.:
1315680000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Remote I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Width

11.5mm

Standards/Approvals

UL

Depth

76mm

Length

120mm

For Use With

Communication

COO (Country of Origin):
DE

Weidmuller Remote I/O Module, DIN Rail Mount, +60 °C Maximum Operating Temperature - 1315680000


This Weidmuller remote I/O Module, DIN rail mount, represents a cutting-edge solution in industrial automation. Engineered for robust performance, it is designed to operate reliably in challenging environments with a maximum operating temperature of +60°C. This module integrates seamlessly into industrial control systems, offering DIN rail mounting for easy installation and space efficiency. It provides high-speed data transfer capabilities, ensuring real-time monitoring and control.

Features & Benefits


• Enables DIN rail mounting for convenient installation

• Operates flawlessly at temperatures up to +60°C

• Facilitates seamless integration into existing industrial networks

• Provides high-speed data transfer for real-time monitoring

• Ensures durability and reliability in harsh industrial conditions

Applications


• Ideal for industrial automation and control systems

• Suitable for use in manufacturing plants and production lines

• Recommended for remote monitoring and data acquisition • Essential for building automation and HVAC control

• Reliable solution for energy management and power distribution

Can the Weidmuller Remote I/O Module be used in outdoor environments?


Yes, it is designed to withstand outdoor conditions with its high operating temperature and robust construction.

Does this module support Ethernet/IP communication protocol?


Yes, it supports Ethernet/IP, enabling seamless integration with Ethernet-based industrial networks.

How does this module handle power failures?


It features power-fail-safe mechanisms that ensure data integrity and system stability during power interruptions.

Can the I/O capacity of this module be expanded?


Yes, it supports modular expansion with additional I/O modules, allowing scalability to meet specific application requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy