WAGO Input Module 750 Digital 230V ac

Temporarily out of stock
RS Stock No.:
279-2854
Mfr. Part No.:
750-405
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Input Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

230V ac

Number of I/Os

2

Maximum Operating Temperature

55°C

Depth

69.8mm

Standards/Approvals

RoHS

Width

12mm

Length

100mm

Series

750

The WAGO 2-channel digital input is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy