WAGO Input Module 753 Digital 230V ac

Subtotal (1 unit)*

€84.45

(exc. VAT)

€103.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.45

*price indicative

RS Stock No.:
279-3121
Mfr. Part No.:
753-440
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

230V ac

Number of I/Os

4

Maximum Operating Temperature

55°C

Depth

69.8mm

Standards/Approvals

RoHS

Series

753

Length

100mm

Width

12mm

The WAGO digital input module receives control signals from field devices. Each input has a bridge rectifier and capacitor and current limitation for AC/DC operation. Each input module has a downstream noise-rejection filter with an integrated time constant.

Housing material polycarbonate and polyamide 6.6

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy