WAGO Digital Output Module 750 Digital 24V dc

Subtotal (1 unit)*

€78.82

(exc. VAT)

€96.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.82

*price indicative

RS Stock No.:
279-2968
Distrelec Article No.:
110-50-527
Mfr. Part No.:
750-502
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Digital Output Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

2 Wire, 3 Wire, 4 Wire

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

55°C

Standards/Approvals

SCIP, RoHS

Width

12mm

Length

100mm

Series

750

Depth

69.8mm

The WAGO 2-channel digital output is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy