WAGO Digital I/O Module 750 Digital 24V dc
- RS Stock No.:
- 279-7385
- Mfr. Part No.:
- 750-1502
- Manufacturer:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 279-7385
- Mfr. Part No.:
- 750-1502
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | Ribbon Cable | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 74.1mm | |
| Standards/Approvals | No | |
| Series | 750 | |
| Width | 12mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type Ribbon Cable | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Depth 74.1mm | ||
Standards/Approvals No | ||
Series 750 | ||
Width 12mm | ||
Length 100mm | ||
The WAGO Digital input module is a 2 wire device featuring eight channels in a width of just 12 mm. It receives binary control signals from digital field devices. The module features Push in CAGE CLAMP connections enabling solid conductors to be connected by simply pushing them in. Each input channel has a noise rejection RC filter with 3.0 ms time constant. A green LED indicates the signal state of each channel.
RoHS compliant
High side switching
IP20 degree of protection
Extended temperature range
Higher vibration and shock resistance
Greater immunity to impulse voltages and EMI
Related links
- WAGO Digital I/O Module 750 Digital 24V dc
- WAGO PLC I/O Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Input Module 750 Digital 24V dc
- WAGO PLC I/O Module 750 Digital 5V dc
- WAGO Digital I/O Module 765 Digital 24V dc
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
