WAGO PLC I/O Module 753

Subtotal (1 box of 25 units)*

€95.45

(exc. VAT)

€117.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€95.45€3.818

*price indicative

RS Stock No.:
279-3100
Mfr. Part No.:
753-120
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PLC I/O Module

Maximum Operating Temperature

55°C

Series

753

Depth

74.3mm

Standards/Approvals

RoHS

Width

12mm

Length

100mm

This is WAGO safety plug. It is yellow in colour.

IP20 protection type

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy