WAGO PLC I/O Module 850
- RS Stock No.:
- 279-2394
- Mfr. Part No.:
- 850-836
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€604.62
(exc. VAT)
€743.68
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.62 |
*price indicative
- RS Stock No.:
- 279-2394
- Mfr. Part No.:
- 850-836
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Number of I/Os | 18 | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 164mm | |
| Length | 100mm | |
| Series | 850 | |
| Width | 324mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Number of I/Os 18 | ||
Standards/Approvals RoHS Compliant | ||
Depth 164mm | ||
Length 100mm | ||
Series 850 | ||
Width 324mm | ||
- COO (Country of Origin):
- DE
The WAGO IP65 enclosure, constructed from durable polyester in an RAL 7032 finish, boasts dimensions of 324x100x164 mm. It features 4 M20, 8 M16, and 17 M12 cable grips for versatile connectivity, accommodating up to 18 IO modules. The panel cut out measures 302x142 mm, and it has a minimal fire load of 0 MJ. This lightweight enclosure weighs 2090.9 grams, making it a reliable and practical housing solution for your equipment needs.
RoHS compliant
IP65 degree protection
