WAGO Input Module 753 Digital 24V dc

Subtotal (1 unit)*

€82.34

(exc. VAT)

€101.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.34

*price indicative

RS Stock No.:
279-3113
Mfr. Part No.:
753-430
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

55°C

Series

753

Length

100mm

Width

12mm

Standards/Approvals

SCIP, RoHS

Depth

69mm

The WAGO 8-channel digital input module features housing made from polycarbonate and polyamide 6.6 material.

Mounting type DIN 35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy