WAGO Input Module 753 Digital 24V dc

Subtotal (1 unit)*

€82.34

(exc. VAT)

€101.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.34

*price indicative

RS Stock No.:
279-3119
Mfr. Part No.:
753-437
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital Timing Channel

Product Type

Input Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

55°C

Width

12mm

Depth

69mm

Length

69mm

Standards/Approvals

UL, EAC, KC

Series

753

The WAGO 8-channel digital input module features housing made from polycarbonate and polyamide 6.6 material.

Mounting type DIN 35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy