WAGO Analogue Input Module 753 Analogue 24V dc

Subtotal (1 unit)*

€280.87

(exc. VAT)

€345.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€280.87

*price indicative

RS Stock No.:
279-3138
Mfr. Part No.:
753-474
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Input Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

55°C

Length

100mm

Depth

69.8mm

Standards/Approvals

RoHS, SCIP

Width

12mm

Series

753

The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy