WAGO Digital Output Module 753 Digital 5V dc
- RS Stock No.:
- 279-3152
- Mfr. Part No.:
- 753-513
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€76.65
(exc. VAT)
€94.28
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.65 |
*price indicative
- RS Stock No.:
- 279-3152
- Mfr. Part No.:
- 753-513
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Depth | 69.8mm | |
| Series | 753 | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Depth 69.8mm | ||
Series 753 | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
The WAGO digital output module transmits control signals from the automation device to the connected actuators. The internal system voltage triggers the relay.
Mounting type DIN 35 rail
Rohs compliant
Related links
- WAGO Digital Output Module 753 Digital 5V dc
- WAGO Input Module 753 Digital 5V dc
- WAGO Digital Output Module 753 Digital 24V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 753 Digital 250V
- WAGO Digital Output Module 753 Digital 230V
- WAGO Analogue Output Module 753 Analogue 5V dc
- WAGO Input Module 753 Digital 24V dc
