WAGO Analogue Output Module 753 Analogue 24V dc

Subtotal (1 unit)*

€314.47

(exc. VAT)

€386.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€314.47

*price indicative

RS Stock No.:
279-3167
Mfr. Part No.:
753-557
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Output Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

55°C

Width

12mm

Series

753

Length

100mm

Depth

69.8mm

Standards/Approvals

RoHS, SCIP

COO (Country of Origin):
DE
The WAGO analogue output module features housing made from polycarbonate and polyamide 6.6 material.

Operational temperature 0 to +55 °C

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy