WAGO Input Module 765 Digital 31.2V
- RS Stock No.:
- 279-3405
- Distrelec Article No.:
- 303-73-063
- Mfr. Part No.:
- 765-1101/100-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€623.85
(exc. VAT)
€767.34
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €623.85 |
*price indicative
- RS Stock No.:
- 279-3405
- Distrelec Article No.:
- 303-73-063
- Mfr. Part No.:
- 765-1101/100-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | Digital I/O Module | |
| Product Type | Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Length | 210mm | |
| Series | 765 | |
| Width | 60mm | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2 | |
| Depth | 210mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Digital I/O Module | ||
Product Type Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Length 210mm | ||
Series 765 | ||
Width 60mm | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2 | ||
Depth 210mm | ||
- COO (Country of Origin):
- DE
The WAGO 16-channel digital input features housing made from polycarbonate and polyamide 6.6 material.
Mounting type DIN 35 rail
RoHS compliant
Related links
- WAGO Digital Output Module 765 31.2V
- WAGO Digital I/O Module 765 Digital 24V dc
- WAGO Input Module 750 Digital 24V dc
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO 765 Series I/O Module 4-Pin Connector
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Input Module 750 Digital 110V dc
