WAGO Digital Output Module 765 31.2V
- RS Stock No.:
- 279-3407
- Distrelec Article No.:
- 303-73-065
- Mfr. Part No.:
- 765-1103/100-000
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€659.50
(exc. VAT)
€811.18
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €659.50 |
*price indicative
- RS Stock No.:
- 279-3407
- Distrelec Article No.:
- 303-73-065
- Mfr. Part No.:
- 765-1103/100-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital Output Module | |
| Module Type | Digital I/O Module | |
| Mount Type | DIN Rail | |
| Interface Type | MRP, LLDP, SNMP, PROFINET | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Series | 765 | |
| Width | 60mm | |
| Depth | 210mm | |
| Length | 210mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital Output Module | ||
Module Type Digital I/O Module | ||
Mount Type DIN Rail | ||
Interface Type MRP, LLDP, SNMP, PROFINET | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Series 765 | ||
Width 60mm | ||
Depth 210mm | ||
Length 210mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The WAGO 16-channel digital output is used to record and control digital field devices, e.g. B. from sensors and actuators that are received or controlled by a higher-level controller.
Reverse voltage protection
ROHS compliant
Related links
- WAGO Input Module 765 Digital 31.2V
- WAGO Digital I/O Module 765 Digital 24V dc
- WAGO Digital Output Module 750 Digital 24V dc
- WAGO Digital Output Module 750 Digital 5V dc
- WAGO Digital Output Module 750 24V dc
- WAGO Digital Output Module 750 Digital 250V
- WAGO Digital Output Module 753 Digital 24V dc
- WAGO Digital Output Module 753 Digital 5V dc
