Siemens I/O Module 6ES7144 Digital 28.8V

Subtotal (1 unit)*

€604.55

(exc. VAT)

€743.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€604.55

*price indicative

RS Stock No.:
282-3527
Mfr. Part No.:
6ES7144-6JF00-0BB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Module Type

Input/Output

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

8

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Series

6ES7144

Depth

48mm

Width

45mm

Length

200mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200eco PN AI 8xRTD/TC M12-L is a high-performance analog input module designed for industrial automation applications. With 8 channels, it supports Resistance Temperature Detectors (RTD) and Thermocouples (TC), providing accurate and reliable temperature measurements.

IP67 / IP69K is degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy