Siemens I/O Module 6ES7148 Digital 28.8V

Subtotal (1 unit)*

€541.60

(exc. VAT)

€666.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€541.60

*price indicative

RS Stock No.:
282-3528
Mfr. Part No.:
6ES7148-6JE00-0BB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input/Output

Product Type

I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

24

Maximum Operating Temperature

60°C

Series

6ES7148

Width

45mm

Standards/Approvals

RoHS

Depth

48mm

Length

200mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200eco PN CM 4x IO-Link + DIQ 12x is a versatile digital mixed module designed for industrial automation applications. Featuring 4 IO-Link ports and 12 digital input and output channels, the module supports various field devices and provides flexible control options.

IP67 / IP69K is degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy