Eaton I/O Module 183182 Analogue 30V dc
- RS Stock No.:
- 282-7050
- Distrelec Article No.:
- 302-03-371
- Mfr. Part No.:
- 183181 XN-322-4AIO-U2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€364.41
(exc. VAT)
€448.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €364.41 |
*price indicative
- RS Stock No.:
- 282-7050
- Distrelec Article No.:
- 302-03-371
- Mfr. Part No.:
- 183181 XN-322-4AIO-U2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Analogue I/O Module | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Plug-In | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 16.8mm | |
| Width | 80.3mm | |
| Standards/Approvals | cULus, IEC/EN 61131-2, CE, IEC/EN 61000-6-2, UL, IEC/EN 61000-6-4 | |
| Series | 183182 | |
| Depth | 104.2mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Analogue I/O Module | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Plug-In | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Length 16.8mm | ||
Width 80.3mm | ||
Standards/Approvals cULus, IEC/EN 61131-2, CE, IEC/EN 61000-6-2, UL, IEC/EN 61000-6-4 | ||
Series 183182 | ||
Depth 104.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton analogue I/O module is rated with a degree of protection of IP20/NEMA 1, ensuring protection against solid objects and limited protection against ingress of water. It complies with overvoltage category III standards, making it suitable for installations with potential transients from the grid. It's also designed to operate in environments with a pollution degree of 3, indicating moderate contamination levels.
Analog inputs configurable
Fieldbus connection over separate bus coupler possible
Input signal configurable
Related links
- Eaton I/O Module 183182 Analogue 30V dc
- Eaton I/O Module 178791 Analogue 30V dc
- Eaton I/O Module 178771 Analogue 30V dc
- Eaton I/O Module 179288 Analogue 30V dc
- Eaton I/O Module 178789 Analogue 30V dc
- Eaton Analogue Output Module 178790 Analogue 30V dc
- Eaton Digital I/O Module 183178 Digital 30V dc
- Eaton Analogue Input Module 178772 Analogue 30V dc
