WAGO Analogue Input Module 750 24V
- RS Stock No.:
- 285-8064
- Distrelec Article No.:
- 110-50-795
- Mfr. Part No.:
- 750-602
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.83 |
*price indicative
- RS Stock No.:
- 285-8064
- Distrelec Article No.:
- 110-50-795
- Mfr. Part No.:
- 750-602
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Input Module | |
| Maximum Supply Voltage | 24V | |
| Series | 750 | |
| Width | 51mm | |
| Depth | 100mm | |
| Standards/Approvals | Div. 2, -1, EN 60079-0, -15 EN 61241-0, T4, UL 508, ANSI/ISA 12.12.01 Class I, CE, Grp. ABCD, I M2 / II 3 GD Ex nA nL IIC T4, CUL US | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Input Module | ||
Maximum Supply Voltage 24V | ||
Series 750 | ||
Width 51mm | ||
Depth 100mm | ||
Standards/Approvals Div. 2, -1, EN 60079-0, -15 EN 61241-0, T4, UL 508, ANSI/ISA 12.12.01 Class I, CE, Grp. ABCD, I M2 / II 3 GD Ex nA nL IIC T4, CUL US | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The versatile power supply module that provides I/O modules with the necessary supply potential. With a maximum current of 10A, this power supply ensures stable performance without exceeding the total current capacity. Ideal for industrial applications, this power module is essential for ensuring reliable operation of connected devices.
Provides 24 V DC supply potential
Maximum current capacity of 10A for stable operation
Compatible with various I/O modules for versatile use
Compact design for easy integration into existing systems
EMC compliant for immunity to interference and emission of interference
