Weidmüller Digital I/O Module UR67 Digital 24V

Subtotal (1 unit)*

€719.90

(exc. VAT)

€885.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€719.90

*price indicative

RS Stock No.:
287-4734
Distrelec Article No.:
303-75-998
Mfr. Part No.:
2599680000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Interface Type

RJ45

Maximum Supply Voltage

24V

Number of I/Os

16

Width

60mm

Length

225m

Standards/Approvals

REACH SVHC, SCIP, RoHS, UL

Depth

43mm

Series

UR67

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller u-remote IP67 sensor actuator active distributor is designed with an IP67 protection degree and a zinc die cast housing.

UL 94 flammability rating V-0

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy