Weidmüller Communication Module UR20 24V
- RS Stock No.:
- 287-5464
- Distrelec Article No.:
- 301-40-048
- Mfr. Part No.:
- 1315740000
- Manufacturer:
- Weidmüller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-5464
- Distrelec Article No.:
- 301-40-048
- Mfr. Part No.:
- 1315740000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Communication Module | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | UR20 | |
| Length | 120m | |
| Depth | 76mm | |
| Standards/Approvals | SCIP, REACH SVHC, RoHS, UL | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Communication Module | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series UR20 | ||
Length 120m | ||
Depth 76mm | ||
Standards/Approvals SCIP, REACH SVHC, RoHS, UL | ||
Width 11.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller communication module offers pulse input for frequency measurement up to 100 kHz, while the this module has two independent counter inputs and one counter with latch, gate, and reset inputs. This module provides extended communication option
Operating temperature -20 to +60 °C
RoHS compliant
Related links
- Weidmüller Communication Module UR20 24V
- Weidmüller Fieldbus Interface Module UR20 24V
- Weidmüller Analogue Output Module UR20 24V
- Weidmüller Communication Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Analogue 24V
- Weidmüller Digital I/O Module UR20 Digital 24V
- Weidmüller Analogue Output Module UR20 Voltage 24V
