Weidmüller Communication Module UR20 Digital 24V
- RS Stock No.:
- 287-5310
- Distrelec Article No.:
- 303-76-078
- Mfr. Part No.:
- 2826800000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€340.16
(exc. VAT)
€418.40
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €340.16 |
*price indicative
- RS Stock No.:
- 287-5310
- Distrelec Article No.:
- 303-76-078
- Mfr. Part No.:
- 2826800000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Communication Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | RS232, RS422 | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 60°C | |
| Series | UR20 | |
| Length | 120m | |
| Depth | 76mm | |
| Width | 11.5mm | |
| Standards/Approvals | SCIP, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Communication Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type RS232, RS422 | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 60°C | ||
Series UR20 | ||
Length 120m | ||
Depth 76mm | ||
Width 11.5mm | ||
Standards/Approvals SCIP, REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller communication module offers pulse input for frequency measurement up to 100 kHz, while the this module has two independent counter inputs and one counter with latch, gate, and reset inputs. This module provides extended communication option
Operating temperature -20 to +60 °C
RoHS compliant
Related links
- Weidmüller Digital I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V
- Weidmüller I/O Module UR20 Digital 24V dc
- Weidmüller Communication Module UR20 24V
- Weidmüller Digital I/O Module UR67 Digital 24V
- ABB PLC I/O Module 3AXD5 Digital 24V
- Siemens Digital Output Module 6AG1132 Digital 24V
- Siemens Digital I/O Module 6ES71 Digital 24V
