Weidmüller Analogue Output Module UR20 24V

Subtotal (1 unit)*

€200.05

(exc. VAT)

€246.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.05

*price indicative

RS Stock No.:
287-4729
Distrelec Article No.:
303-75-993
Mfr. Part No.:
2566100000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Module Type

Analogue I/O Module

Product Type

Analogue Output Module

Maximum Supply Voltage

24V

Maximum Operating Temperature

60°C

Depth

76mm

Standards/Approvals

UL

Width

11.5mm

Series

UR20

Length

120m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller remote I/O module provides analogue signals and has an IP20 rating.

RoHS compliant

UL 94 flammability rating V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy