Phoenix Contact Cable

Subtotal (1 unit)*

€168.62

(exc. VAT)

€207.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€168.62

*price indicative

RS Stock No.:
287-7883
Mfr. Part No.:
2926263
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Standards/Approvals

CSA, CSA FT-1, cUL, cULus, EAC, EFUP-50, EU REACH SVHC, EU RoHS, IEC 60332-1-2, IEC 60332-3-22, IEC 60807-2/DIN 41652, Part 332-1-2, UL, UL VW-1, VD0842

COO (Country of Origin):
DE
The Phoenix Contact assembled shielded round cable features two connections: connection 1 consists of single wires, each marked and fitted with ferrules, totalling 37 positions, with the braided shield routed to a separate cable end. Connection 2 comprises a DSUB socket strip with 37 positions. The cable has a length of 3 meters, providing ample reach for various applications.

Connector in accordance with IEC 60807-2/DIN 41652

1:1 connection

Open end at one end

D-SUB socket or pin strip at one end

Screw connection 2 UNC 4-40 screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy