Phoenix Contact I/O Extension Module AXC
- RS Stock No.:
- 287-7623
- Distrelec Article No.:
- 303-47-978
- Mfr. Part No.:
- 1159811
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€603.76
(exc. VAT)
€742.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €603.76 |
*price indicative
- RS Stock No.:
- 287-7623
- Distrelec Article No.:
- 303-47-978
- Mfr. Part No.:
- 1159811
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Extension Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 60°C | |
| Length | 75mm | |
| Depth | 126.93mm | |
| Standards/Approvals | IECEX, UL USA/CANADA, DNV GL, cULus, PROFIsafe, EU REACH SVHC, CHINA RoHS, UL Ex, SF, ATEX, EU RoHS, TUV Sud | |
| Width | 45mm | |
| Series | AXC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Extension Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 60°C | ||
Length 75mm | ||
Depth 126.93mm | ||
Standards/Approvals IECEX, UL USA/CANADA, DNV GL, cULus, PROFIsafe, EU REACH SVHC, CHINA RoHS, UL Ex, SF, ATEX, EU RoHS, TUV Sud | ||
Width 45mm | ||
Series AXC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact left-alignable PLC extension module, specifically designed as a safety-oriented controller for operating PROFIsafe devices. It is connected to the AXC F 2152 or AXC F 3152 modular controllers from the PLCnext Control series.
2 x diverse SCPUs with Cortex M4-based architecture
Full integration into the PLCnext Technology ecosystem
Related links
- Phoenix Contact I/O Extension Module AXC
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module Analogue Input, Analogue Output
- Phoenix Contact NLC-IO-06I-04QTN-01A Series I/O Extension Module Digital Input NPN Output
- Schneider Electric I/O Extension Module Zelio Logic AC 264V ac
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module Digital Input PNP Output
- Eaton easyE4 Series I/O Extension Module Digital Input Relay Output
- RS PRO I/O Extension Module Digital Input Digital Output
- Phoenix Contact I/O Module AXL SE DO4/2 2A EF 30V
