Phoenix Contact PLC Power Supply AXL 30V
- RS Stock No.:
- 201-5570
- Distrelec Article No.:
- 303-47-996
- Mfr. Part No.:
- 2688297
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€180.08
(exc. VAT)
€221.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.08 |
*price indicative
- RS Stock No.:
- 201-5570
- Distrelec Article No.:
- 303-47-996
- Mfr. Part No.:
- 2688297
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Power Supply | |
| Module Type | Power Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL | |
| Depth | 54mm | |
| Width | 35mm | |
| Length | 126.1mm | |
| Standards/Approvals | RINA, LR, cULu, ABS, BV, NK, EAC, KR, UL, cUL, BSH, PRS, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Power Supply | ||
Module Type Power Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 60°C | ||
Series AXL | ||
Depth 54mm | ||
Width 35mm | ||
Length 126.1mm | ||
Standards/Approvals RINA, LR, cULu, ABS, BV, NK, EAC, KR, UL, cUL, BSH, PRS, DNV GL | ||
- COO (Country of Origin):
- DE
The Phoenix module is designed for use within an Axioline F station. If the maximum load of the bus coupler for the Axioline F local bus supply is reached, this module can be used to provide this voltage again. T It apply a 24 V DC voltage (UL) to the module from which the UBus is generated.
Ambient temperature is -25 °C to 60 °C
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact I/O Module AXL SE RTD4 PT1000 Analogue 30V
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact Digital Output Module AXL E IO-Link 30V
- Phoenix Contact I/O Module AXL SE DO4/2 2A EF 30V
- Phoenix Contact I/O Module AXL SE INC1 ASYM Digital 30V
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
