Socomec Output Module FX3U

Subtotal (1 unit)*

€49.62

(exc. VAT)

€61.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.62

*price indicative

RS Stock No.:
514-3641
Mfr. Part No.:
4825 0080
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Output Module

Standards/Approvals

No

Series

FX3U

RoHS Status: Exempt

COO (Country of Origin):
FR

Diris A20 Multi-Function Energy Meter


The DIRIS A20 is a multi-function meter for measuring electrical values in all low voltage networks. All the parameters can be configured and displayed on its front panel and measuring and timing functions used.In addition DIRIS A20 has a function for correcting connection errors.

Multi-measurement and metering (currents, voltages, frequency, active, reactive and apparent power, power factor)

Direct acess keys

THD voltages and currents up to level 51

Programmable hour meter

Backlit LCD screen.

Optional aditionnal modules

Pulse Output/Alarm management

RS485 Jbus/Modbus communication

Standards

cl.0.5S IEC62053-22; cl. 2 IEC 62053-22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy