Phoenix Contact Digital Output Module AXL E IO-Link 30V
- RS Stock No.:
- 135-476
- Mfr. Part No.:
- 2702659
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€270.70
(exc. VAT)
€332.96
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.70 |
*price indicative
- RS Stock No.:
- 135-476
- Mfr. Part No.:
- 2702659
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Output Module | |
| Module Type | Digital Timing Channel | |
| Input Type | IO-Link | |
| Mount Type | Wall | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 141mm | |
| Series | AXL E | |
| Width | 60mm | |
| Standards/Approvals | Protection class III (IEC 61140, EN 61140, VDE 0140-1), UL, cUL | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Output Module | ||
Module Type Digital Timing Channel | ||
Input Type IO-Link | ||
Mount Type Wall | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 141mm | ||
Series AXL E | ||
Width 60mm | ||
Standards/Approvals Protection class III (IEC 61140, EN 61140, VDE 0140-1), UL, cUL | ||
Depth 20mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is a versatile IO-Link output device that is designed to be connected to an IO-Link master via an IO-Link B-port. It allows for the output of digital signals through IO-Link, making it compatible with different networks. It offers easy and reliable connectivity. The module features 8 digital outputs, operating at 24V DC with a current of 500mA.
Compact and versatile IO Link output device for digital signal output
Easy connectivity with M12 connector and A coded connection method
Compatible with IO Link master for seamless integration into different networks
Durable plastic housing with IP65 and IP67 degree of protection
Related links
- Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL E Digital 24V dc
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Digital I/O Module AXL SE DO16/1 NPN Digital 30V
- Phoenix Contact Digital Output Module IB IL 30V
- Phoenix Contact Analogue Module AXL E Analogue 24V dc
- Phoenix Contact Digital I/O Module AXL SE DOR2 W 230 24V
