WAGO PLC I/O Module TM5 Analogue 5V dc

Subtotal (1 unit)*

€356.81

(exc. VAT)

€438.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€356.81

*price indicative

RS Stock No.:
667-9245
Distrelec Article No.:
304-01-391
Mfr. Part No.:
750-469/003-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Analogue I/O Module

Product Type

PLC I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

5V dc

Maximum Operating Temperature

55°C

Series

TM5

Width

12mm

Standards/Approvals

UL

Length

100mm

Depth

69.8mm

COO (Country of Origin):
DE

WAGO TM5 Series Plc I/O Module, Analogue Input - 750-469/003-000


This PLC I/O module from WAGO offers a range of features that cater to the needs of automation and electronics professionals. With compact and precise dimensions, it provides a seamless integration process. The module excels in providing accurate thermocouple readings and is a versatile tool for various industrial applications.

Features & Benefits


• Compact design with dimensions of 100 x 12 x 64 mm

• Automatic linearisation of temperature ranges

• Cold junction compensation for enhanced accuracy

• LEDs for indication of line break and operational status

• Configurable variation through WAGO-I/O-Check 2 software

Applications


• Designed for PLC applications requiring precise thermocouple readings

• Ideal for use in industrial automation systems

• Suitable for temperature monitoring and control applications

• Compatible in various electrical and mechanical industries

Can it support multiple sensor types for temperature readings?


Yes, the module is designed to support various sensor types for temperature monitoring.

Will it provide accurate readings within a specific temperature range?


Yes, the module offers precise readings within a range of -100 °C to +1370 °C.

Is it compatible with additional software for configuration?


Yes, setup is simplified through the WAGO-I/O-Check 2 software, allowing for easy configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy