WAGO PLC I/O Module CJ2 Analogue 5V dc

Subtotal (1 unit)*

€339.23

(exc. VAT)

€417.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€339.23

*price indicative

RS Stock No.:
508-3943
Mfr. Part No.:
750461
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Analogue I/O Module

Product Type

PLC I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Maximum Supply Voltage

5V dc

Maximum Operating Temperature

55°C

Series

CJ2

Width

12mm

Standards/Approvals

UL

Depth

69.8mm

Length

100mm

COO (Country of Origin):
DE

WAGO PLC I/O Module, 28 to 14AWG Wire Size Range, 80mA Current Consumption - CJ2 Series - 750461


Choose this PLC I/O module from WAGO to link temperature sensing equipment with your processor. You can use it in conjunction with Pt100 sensors to reliably measure temperatures in your setup. Two analogue channels mean double the sensing capacity to boost your measuring ability. The housing is made of PC and PA, so it stands up to impact and corrosion for a long service life in harsh environments. It's a cinch to wire up without any tools, thanks to its cage clamp terminals.

Features & Benefits


• Maximum response time of 4s for quick results

• IP20 rating means it's touchproof and protected against wires or tools larger than 12mm in size

• LEDs signal operating status for monitoring at a glance

• Compact dimensions of 100 (L) x 12 (W) x 64mm (D), so it's a space-efficient choice

Applications


• Automotive manufacturing

• Factory automation

• Power engineering

How much does this PLC I/O module weigh?


This PLC I/O module only weighs 52.5g, so it doesn't add excess load to your setup.

Can I use this device in harsh industrial conditions?


Yes. This unit delivers reliable performance in temperatures between 0°C and +55°C, so it's ideal for use in harsh industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy