Allen Bradley PLC I/O Module for Use with SLC 500 Series, Analogue

Discontinued
RS Stock No.:
698-7736
Mfr. Part No.:
1746-NR8
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

PLC I/O Module

Input Type

Analogue

Number of Inputs

8

For Use With

SLC 500 Series

Maximum Operating Temperature

+60°C

RoHS Status: Exempt

Allen Bradley RTD module


The Allen Bradley module receives and stores digitally converted analogue data from RTDs or other resistance inputs such as potentiometers for being processed by all the fixed and modular SLC 500 processors. An RTD consists of a temperature-sensing element connected by 2, 3 or 4 wires that provide input to the RTD module. This module supports connections from any combination of up to eight RTDs of various types ( platinum, nickel, copper or
nickel-iron) or other resistance inputs.

Features and Benefits


The module provides on-board scaling and converts RTD input to temperature (°C, °F or reports resistance input in ohms)
This module provides an indication if the input signal is out-of-range
16bit resolution
4 or 8 inputs each individually configurable to read °C, °F or Ohms
Open/short-circuit and out of range detection
LED indicators
Low pass digital filter with programmable notch (filter) frequencies
Module auto calibrates at power-up. Periodic calibration (every 5 minutes) can also be enabled.

Applications


Industrial automation
Robotics
Automobile industry

Certifications


ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy