Allen Bradley PLC I/O Module 1769 Analogue

Subtotal (1 unit)*

€1,535.87

(exc. VAT)

€1,889.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,535.87

*price indicative

RS Stock No.:
698-7701
Mfr. Part No.:
1769-IT6
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Operating Temperature

60°C

Length

118mm

Standards/Approvals

UL, CE

Width

35mm

Depth

87mm

Series

1769

RoHS Status: Exempt

Micrologix 1500 - Temperature Input Modules


The 1769 Compact I/O modules can be used as local and distributed I/O for a CompactLogix or MicroLogix 1500 controller. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. The terminal block is behind a door at the front of the module. I/O wiring can be routed from beneath the module to the I/O terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy