Allen Bradley PLC I/O Module 1769 Analogue 30V

Subtotal (1 unit)*

€806.33

(exc. VAT)

€991.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€806.33

*price indicative

RS Stock No.:
698-7568
Mfr. Part No.:
1769-IF4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

Panel, DIN Rail

Maximum Supply Voltage

30V

Maximum Operating Temperature

60°C

Series

1769

Standards/Approvals

UL, CE

Depth

87mm

Length

118mm

Width

35mm

RoHS Status: Exempt

Allen Bradley PLC I/O Module For Use With MicroLogix 1500 Series, 30V AC/DC, 4 Inputs - 1769-IF4


This analogue I/O (input/output) module from Rockwell Automation's Allen Bradley range pairs with your MicroLogix 1500 series PLC (programmable logic controller). Once linked, it allows you to control your machine automation applications by sending straightforward commands. You can also use it to monitor equipment function and ensure your setup is running efficiently. Industries that commonly use this type of device include robotics, pharmaceuticals and automotive manufacturing.

Features and Benefits


• Terminal labels for easy identification of channels• Wide operating temperature range of 0°C to +60°C makes it suitable for use in industrial environments• Compact size of 118 (H) x 35 (W) x 87mm (D) saves space in your setup• Works with both AC (alternating current) and DC (direct current) flows for versatile use

Standards and Certifications


• UL (Underwriters' Laboratories)• CE (Conformité Européenne)• ACMA (Australian Communications and Media Authority)• HazLoc (Hazardous Locations)• EN (European Norm)

What's the difference between an analogue and a digital input type?


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

A digital input receives signals with a static value, whereas an analogue input receives signals with a value that varies constantly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy