Allen Bradley PLC I/O Module 1769

Subtotal (1 unit)*

€650.30

(exc. VAT)

€799.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€650.30

*price indicative

RS Stock No.:
698-7697
Mfr. Part No.:
1769-OW16
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

PLC I/O Module

Module Type

Digital I/O Module

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Series

1769

Length

118mm

Width

52.5mm

Depth

87mm

Standards/Approvals

CE, UL

RoHS Status: Exempt

COO (Country of Origin):
MY

Allen Bradley Digital Expansion Module


The Allen Bradley MicroLogix 1500 series digital expansion module has 16 channels relay outputs. Each I/O module includes a built-in removable terminal block with finger-safe cover for connections to I/O sensors and actuators. This module is used where an application requires more I/O than the built-in I/O provided by the controller. It is compatible with MicroLogix 1500 controllers.

Features and Benefits


Ambient operating temperature ranges between 0°C and 60°C

16 normally open configuration outputs

Outputs are single ended

Supports AC/DC outputs

Operating voltage ranges between 5VAC and 265VAC or between 5VDC and 125VDC

Applications


Industrial automation

Robotics

Automobile industry

Certifications


CE compliant

C-UL certified

IEC 60068-2-6

IEC 60068-2-27

C-Tick compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy