Eaton PLC I/O Module 116383 Digital

Subtotal (1 unit)*

€132.98

(exc. VAT)

€163.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.98

*price indicative

RS Stock No.:
763-1083
Mfr. Part No.:
116383 EU5E-SWD-4D2R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

PLC I/O Module

Input Type

Digital

Mount Type

DIN Rail

Number of I/Os

4

Series

116383

Standards/Approvals

CSA, UL

Depth

102mm

Length

90mm

Width

35mm

Eaton SmartWire Digital I/O Modules


SmartWire-DT digital I/O slave modules

IP20 protection rating

Dimensions: 35 x 90 101mm

Push in terminals

DIN rail mounting

Eaton SmartWire


Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy