Eaton I/O Module EU5E Analogue 24V dc
- RS Stock No.:
- 240-168
- Mfr. Part No.:
- 144063 EU5E-SWD-2A2A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€412.80
(exc. VAT)
€507.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €412.80 |
*price indicative
- RS Stock No.:
- 240-168
- Mfr. Part No.:
- 144063 EU5E-SWD-2A2A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | I/O Module | |
| Module Type | Input/Output | |
| Input Type | Analogue | |
| Interface Type | 1 Wire | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | NEMA 1, CSA, UL, IEC/EN 61131-2 | |
| Width | 35mm | |
| Series | EU5E | |
| Length | 102mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type I/O Module | ||
Module Type Input/Output | ||
Input Type Analogue | ||
Interface Type 1 Wire | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals NEMA 1, CSA, UL, IEC/EN 61131-2 | ||
Width 35mm | ||
Series EU5E | ||
Length 102mm | ||
Depth 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton EU5E SWD I/O module represents a cutting-edge solution for integrating advanced control capabilities into your automation projects. Designed to elevate operational efficiency, this module features dual analog inputs and outputs that can be parameterised for both 0-10V and 0-20mA signals, ensuring versatility in various applications. With an IP20 degree of protection, it suits a range of environments while effectively maintaining performance integrity. This module's robust design incorporates smart electronic features, making it an invaluable asset for modern industrial settings where precision and reliability are paramount. Adopting the SmartWire-DT technology, this solution simplifies complex wiring tasks, reducing installation time and boosting system adaptability. Explore enhanced automation possibilities with this expertly crafted I/O module.
Supports both 0-10V and 0-20mA outputs for flexible applications
Compact dimensions allow for space-efficient installations
Designed with UL and CSA certifications for safety assurance
Integrated SmartWire-DT technology streamlines connectivity
Robust IP20 rating ensures adequate protection against dust
Facilitates wall and rail mounting for versatile installation options
Equipped with a 12-bit resolution for superior signal accuracy
Compatible with a wide range of fieldbus systems for seamless operation
Offers easy parameter configuration to suit specific application needs
Comprehensive documentation available to support installation and maintenance
Related links
- Eaton I/O Module EU5E Analogue 24V dc
- Eaton I/O Module EU5E Analogue, PT1000 24V dc
- Eaton I/O Module EU5E Digital 28.8V
- Eaton Digital I/O Module EU5E Digital 28.8V
- Eaton PLC I/O Module 144061
- Eaton PLC I/O Module 116383 Digital
- Eaton I/O Module 183182 Analogue 30V dc
- Eaton I/O Module 178771 Analogue 30V dc
