Eaton I/O Module EU5E Digital 28.8V
- RS Stock No.:
- 231-078
- Mfr. Part No.:
- 116381 EU5E-SWD-8DX
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€126.02
(exc. VAT)
€155.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.02 |
*price indicative
- RS Stock No.:
- 231-078
- Mfr. Part No.:
- 116381 EU5E-SWD-8DX
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Digital Timing Channel | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall, Rail | |
| Interface Type | 1 Wire | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | EU5E | |
| Standards/Approvals | IEC/EN 61131-2, CSA, UL, RoHS | |
| Depth | 102mm | |
| Length | 102mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Digital Timing Channel | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall, Rail | ||
Interface Type 1 Wire | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series EU5E | ||
Standards/Approvals IEC/EN 61131-2, CSA, UL, RoHS | ||
Depth 102mm | ||
Length 102mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The Eaton I/O module is designed to simplify connectivity and enhance performance within automated systems. Built for the SmartWire-DT architecture, it facilitates the integration of digital input signals with a robust 24 V DC operation. The versatile design allows for seamless installation, supporting a myriad of applications from general automation to specialised machinery. Its compact dimensions ensure that it fits effortlessly into control cabinets, optimising space without sacrificing efficiency. With a focus on safety, reliability, and user-friendly functionality, this module stands out as an essential component for modern industrial settings, elevating operational capabilities to new heights.
Supports eight digital inputs for enhanced signal processing
Features a flat plug-in connection for straightforward installation
Designed for IP20 protection, ensuring safety in various environments
Utilises SmartWire-DT technology for rapid data transfer and communication
Offers compatibility with fieldbus systems through a separate bus coupler
Accommodates flexible and solid terminal connections to suit diverse wiring needs
Engineered to withstand wide temperature ranges for reliable performance
Constructed to meet high standards for electro-magnetic compatibility
Provides status indication through LED indicators for operational awareness
Allows for top-hat rail fixing, promoting easy mounting options
Related links
- Eaton I/O Module EU5E Digital 28.8V
- Eaton Digital I/O Module EU5E Digital 28.8V
- Eaton I/O Module EU5E Analogue 24V dc
- Eaton I/O Module EU5E Analogue, PT1000 24V dc
- Eaton PLC I/O Module 116383 Digital
- Eaton PLC I/O Module 144061
- Eaton EU6E Series Input/Output Module 20.4V dc, 28.8 V dc
- Eaton I/O Module 140147 Digital 30V dc
