Allen Bradley PLC I/O Module Micro 800
- RS Stock No.:
- 786-7229
- Mfr. Part No.:
- 2085-IQ16
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€283.22
(exc. VAT)
€348.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.22 |
*price indicative
- RS Stock No.:
- 786-7229
- Mfr. Part No.:
- 2085-IQ16
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Depth | 44.5mm | |
| Standards/Approvals | cULus, CE | |
| Width | 87mm | |
| Series | Micro 800 | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Depth 44.5mm | ||
Standards/Approvals cULus, CE | ||
Width 87mm | ||
Series Micro 800 | ||
Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
Allen Bradley PLC I/O Module, 16 Inputs, 12 to 24V DC Supply Voltage - Micro800 Series - 2085-IQ16
This expansion input/output (I/O) module from Rockwell Automation's Allen Bradley range is used to increase the functionality of programmable logic controllers (PLCs) in the Micro850 series. A resistance temperature detector and thermocouple prevent overheating to ensure safe operation. It has 16 source input points for multiple connections and maximum productivity. Yellow indicators show when each input point is operating properly, making it simple to use. This expansion module is useful for improving PLC performance in industrial automation tasks.
Features and Benefits
• Compact dimensions of 90 (length) by 87 (width) by 44.5mm (depth)
• Light weight of 220g for minimal strain on equipment
• Energy-efficient power dissipation of 4.5W
• IP20 (ingress protection) rating indicates protection against touch and objects greater than 12mm in size
• Wide operating temperature range of -20°C to +65°C for use in harsh environments
Standards and certifications
• BS EN 61340-5-1:2007 (British Standard)
• ANSI/ESD S20.20:2014 (American National Standards Institute)
• UL (Underwriters' Laboratories)
• KC (Korean Certification)
What type of signal does this I/O module support?
Input/Output modules (I/O modules) communicate signals and information to a computer processor and transmit responses from the processor to external devices, acting as a mediator. They can be used in Programmable Logic Controller (PLC) systems to automate machine processes. These control systems are often used in industrial automation, for example to monitor and control machinery in production lines. Inputs can be triggered via things like switches, sensors, and buttons while outputs send instructions to devices, such as motor starts and relays. Allen Bradley PLC systems provide dependable and flexible control capabilities to give you seamless performance.
This expansion module is designed to support discrete signals, making it a good choice for automating on/off functions in applications such as push buttons, limit switches and proximity switches.
Allen Bradley Micro850 PLC - Expansion I/O Modules
Customise and enhance your PLC system to meet the specific needs of your application with the Expansion I/O Modules by Allen Bradly. These versatile units help to streamline your automated machine processes and maximise efficiency and productivity. They provide additional analogue I/O, digital I/O and specialty capabilities.
The Micro850 Programmable Logic Controller system is expertly designed to offer flexible communications and superior I/O functionality for large, stand-alone machine control applications. The controllers can support as many as 132 I/O points each. The Micro850 series features removable terminal blocks for ease of installation, maintenance and wiring.
• Up to 4 additional I/O units can be added to one Micro850 Control device
• Enables extra analogue, digital, and speciality Input/Output functions
• Can be DIN rail mounted
• Different logic controllers share common software and accessories for simplified integration
• I/O devices interface with control units via I/O expansion port
Related links
- Allen Bradley PLC I/O Module 1769
- Allen Bradley PLC I/O Module 1762
- Allen Bradley PLC I/O Module Micro800
- Allen Bradley PLC I/O Module Micro850 Voltage
- Allen Bradley PLC I/O Module ILC 131 ETH
- Allen Bradley PLC I/O Module ILC 150 VLC Voltage
- Allen Bradley PLC I/O Module ILC 171 ETH 2TX Voltage
- Allen Bradley PLC I/O Module 1762 Digital
