Siemens PLC I/O Module TM3 Analogue 24V dc

Subtotal (1 unit)*

€357.54

(exc. VAT)

€439.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€357.54

*price indicative

RS Stock No.:
787-7973
Distrelec Article No.:
110-48-554
Mfr. Part No.:
6ES7232-4HB32-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CE, CSA, FM, cULus

Depth

75mm

Width

45mm

Length

100mm

Series

TM3

For Use With

Commercial, Residential

COO (Country of Origin):
CN

Siemens PLC I/O Module, 0 to 20mA Output Current, Optically Isolated - SIMATIC Series - 6ES7232-4HB32-0XB0


Looking for an accessory that bridges the gap between your computer system and external devices? This PLC I/O module from Siemens builds a strong foundation. Since it has two analogue outputs, you can control multiple devices simultaneously to easily streamline your automation system. A resolution of 13 to 14 bits provides a precise representation of signals. This makes the unit ideal for high-precision applications, such as medical equipment. LED indicators and advanced diagnostic functions let you identify problems before they escalate, keeping downtime to a minimum.

Features and Benefits


• Wide operating temperature range between -20°C and +60°C when mounted horizontally to withstand demanding conditions

• 24V DC voltage category to work with common equipment

• Narrow dimensions of 45 (W) x 100 (H) x 75mm (D) means it fits easily into confined setups

• Suitable for use Siemens' SIMATIC S7-1200 series of PLCs, for easy compatibility

Is this device finger-safe?


Industrial automation

Robotics

Automobiles industry

Yes, since it has an IP20 rating, you can touch it safely without the risk of an electric shock.

How much does this module weigh?


CE mark

CSA approval

FM approval

RCM certified

IP20 rated

ANSI/ESD S20.20:2014

BSEN 61340-5-1:2007

It weighs in at just 180g, so it's easy to handle during installation and won't strain your setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy