Siemens PLC I/O Module E10A Analogue 24V dc

Subtotal (1 unit)*

€472.68

(exc. VAT)

€581.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€472.68

*price indicative

RS Stock No.:
810-4147
Distrelec Article No.:
301-24-485
Mfr. Part No.:
6ES7231-5PD32-0XB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Input Type

Analogue

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Series

E10A

Width

45mm

Depth

75mm

Length

100mm

Standards/Approvals

FM, UL, CE, cULus, CSA

COO (Country of Origin):
CN

Siemens Programmable Logic Controller, Analogue Input Type - E10A Series - 6ES7231-5PD32-0XB0


This Siemens PLC (programmable logic controller) is the smart choice for controlling and monitoring compact automation tasks. The modular expandable controller features inputs and outputs, as well as various communication options for convenience. It's seamlessly integrated into a common engineering framework to provide constant data management, such as efficient analysis and fast localisation of errors. An easy-to-read display offers plain text information of an error to cut commissioning times and save on production downtime. The unit's diagnostic function means you don't have additional programming work and makes system spanning easy. Ideal applications include temperature, pump and fan control, conveyor technology and packaging machines.

• Modular design makes the controller expandable without changing its physical size

• Fast counting and measuring motion control tasks are possible without the addition of special expansion modules

• Secure communication, thanks to copy and access protection that prevents opening and duplication of blocks without permission

What's the advantage of using an analogue industrial controller?


The main advantage of using an analogue device like this one is simplicity. Rather than learning to write a programme, you can physically hook-up other components, such as signal generators.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy