Aten VK1100A Series Controller, 2-Input, Digital Input, Digital Output
- RS Stock No.:
- 191-739
- Mfr. Part No.:
- VK1100A
- Manufacturer:
- Aten
Subtotal (1 unit)*
€1,109.10
(exc. VAT)
€1,364.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,109.10 |
*price indicative
- RS Stock No.:
- 191-739
- Mfr. Part No.:
- VK1100A
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Controller | |
| Series | VK1100A | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Width | 44mm | |
| Depth | 164.1mm | |
| Standards/Approvals | IEC/EN 60947, EN 60947-5-1, CSA, VDE 0660, UL | |
| Length | 2km | |
| Communication Port Type | USB Type A, RS232/RS422/RS485, RJ45 | |
| Number of Communication Ports | 4 | |
| Program Capacity | 8GB | |
| Supply Voltage | 100V ac, 240V ac | |
| Output Current | 2A | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Controller | ||
Series VK1100A | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Width 44mm | ||
Depth 164.1mm | ||
Standards/Approvals IEC/EN 60947, EN 60947-5-1, CSA, VDE 0660, UL | ||
Length 2km | ||
Communication Port Type USB Type A, RS232/RS422/RS485, RJ45 | ||
Number of Communication Ports 4 | ||
Program Capacity 8GB | ||
Supply Voltage 100V ac, 240V ac | ||
Output Current 2A | ||
- COO (Country of Origin):
- TW
The Aten Control Box equipped with a quad-core CPU, Gbps LAN, and 1 GB / 512 MB memory size, provides real-time response and status updates and can process complex, high-loading events with customized GUI designs, as well as multiuser access control to connected devices. Its LAN can be connected to ATEN Unizon, a centralized management platform streamlining daily AV / IT management that provides users with the convenience to monitor, troubleshoot, and maintain multiple systems all at once.
Web GUI for easy system configuration
Supports SSH communication for convenient data monitoring
LED indication of connection and hardware status
Related links
- Aten VK1200 Series Controller Digital Input Digital Output
- Lovato ATL Series Controller Digital Input Relay Output
- Aten VK2200 Series Controller Digital Input, Digital Output
- ZANDER AACHEN EX_PRESS5 Series Controller Digital Input, Digital Output
- Siemens SIPLUS S7-1500 Series PLC CPU Digital Input Digital Output
- Aten VK2100A Series Controller Digital Input Digital Output
- Eaton XC-303 Series PLCs-Programmable Logic Controller Digital Output
- Lovato ATL Series Controller Digital Input Relay Output
