Eaton XC-303 Series PLCs-Programmable Logic Controller, Digital Input, Digital Output
- RS Stock No.:
- 282-7073
- Distrelec Article No.:
- 302-03-349
- Mfr. Part No.:
- 191082 XC-303-C11-000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€966.14
(exc. VAT)
€1,188.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €966.14 |
*price indicative
- RS Stock No.:
- 282-7073
- Distrelec Article No.:
- 302-03-349
- Mfr. Part No.:
- 191082 XC-303-C11-000
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | XC-303 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE EN 61131 UL listed EAC UL File No.: E205091 cULus | |
| Width | 85mm | |
| Depth | 108mm | |
| Length | 108mm | |
| Display Included | No | |
| Output Current | 500mA | |
| Mount Type | DIN Rail | |
| Communication Port Type | CAN, Ethernet, SD Slot | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PLCs-Programmable Logic Controller | ||
Series XC-303 | ||
Output Type Digital | ||
Input Type Digital | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE EN 61131 UL listed EAC UL File No.: E205091 cULus | ||
Width 85mm | ||
Depth 108mm | ||
Length 108mm | ||
Display Included No | ||
Output Current 500mA | ||
Mount Type DIN Rail | ||
Communication Port Type CAN, Ethernet, SD Slot | ||
- COO (Country of Origin):
- EE
The Eaton XC303 modular PLC is a compact programmable logic controller that supports CODESYS 3 programming. It includes an SD slot for data storage, enabling convenient access to programs and configurations.
UL listed
Degree of protection IP20
Related links
- Eaton XC-303 Series PLCs-Programmable Logic Controller Digital Input Digital Output
- Eaton XC-303 Series PLCs-Programmable Logic Controller, Digital Output
- Eaton XC Series PLC CPU Digital Input Digital Output
- Eaton XC Series PLC CPU Digital Input Transistor Output
- Eaton XC Series Starter Kit 8 Outputs, Digital Output
- Siemens 6AG Series PLCs-Programmable Logic Controller Digital Input Digital Output
- Aten VK1100A Series Controller Digital Input, Digital Output
- Allen Bradley Bulletin 2080 Series Logic Controller for Use with Micro 800 Series 6-Input, Digital
